Schneider Electric Advantys STB Series Counter for Use with STBXBA3000 Base, Power Distribution Module STBPDT3100/3105

小計(1 件)*

TWD13,966.00

(不含稅)

TWD14,664.30

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD13,966.00

* 參考價格

RS庫存編號:
288-2215
製造零件編號:
STBEHC3020KC
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Accessory Type

Counter

Product Type

Counter

Series

Advantys STB

For Use With

STBXBA3000 Base, Power Distribution Module STBPDT3100/3105

IP Rating

IP20

Standards/Approvals

IEC 60664-1, EU-RoHS-Richtlinie, RoHS-Richtlinie für China, REACH-Verordnung, IEC 88 Anmerkung 2-27, IEC 61131-2 class 1

Hazardous Area Certification

FM Klasse 1 Division 2

Supply Voltage

24V

COO (Country of Origin):
ID
The Schneider Electric counter kit is a versatile solution for Modicon STB distributed I/O systems, offering a range of features for precise counting and measurement applications. With its robust design and user-friendly configuration software, this kit is ideal for industrial automation settings where accurate data collection is vital.

1 channel counter kit with a maximum counting frequency of 40000 Hz for precise measurements

Input compatibility with various sensors and encoders for flexibility in data collection

Output voltage of 24V with positive or negative discrete output logic for seamless integration

Overload and short circuit protection ensures safe operation and equipment longevity

Compact dimensions of 128.3mm x 70mm x 28.1mm for space efficient installation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。