小計(1 件)*
TWD2,957.00
(不含稅)
TWD3,104.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,957.00 |
* 參考價格
- RS庫存編號:
- 277-6132
- 製造零件編號:
- 561134
- 製造商:
- nVent ERIFLEX
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent ERIFLEX | |
| Product Type | Power Terminal Block | |
| Accessory Type | Power Terminal Block | |
| Series | SBLL | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 1059, IEC 60947-7-1 | |
| Supply Voltage | 1kV | |
| 選取全部 | ||
|---|---|---|
品牌 nVent ERIFLEX | ||
Product Type Power Terminal Block | ||
Accessory Type Power Terminal Block | ||
Series SBLL | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 1059, IEC 60947-7-1 | ||
Supply Voltage 1kV | ||
- COO (Country of Origin):
- CN
The nVent ERIFLEX Power Terminal Lug to Lug is a tinned copper block allows for copper or aluminium conductor connections. Its design allows for visual inspection of conductor and confirmation of connection. Its accessible studs allow for easy connection of sections of nVent ERIFLEX Flexibar or other conductors.
Adjustable transparent cover
RoHS compliant
Halogen free
相關連結
- nVent ERIFLEX SBLL Series Power Terminal Block for Use with nVent ERIFLEX Flexibar or other conductors
- nVent ERIFLEX Power Terminal Block
- nVent ERIFLEX SB Series Terminal Block 400A Cage Clamp
- nVent ERIFLEX Brass ERIFLEX nVent ERIFLEX Busbar
- nVent ERIFLEX SB Series Terminal Block 2AWG Wire, 230A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block 2AWG Wire, 400A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block 2AWG Wire, 250A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block 2AWG 170A Cage Clamp