Schneider Electric Modicon TM Series Interface Module, M8 Connector, 0.5A
- RS庫存編號:
- 276-9404
- 製造零件編號:
- TM7NCOM08B
- 製造商:
- Schneider Electric
小計(1 件)*
TWD23,088.00
(不含稅)
TWD24,242.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年5月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD23,088.00 |
* 參考價格
- RS庫存編號:
- 276-9404
- 製造零件編號:
- TM7NCOM08B
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Interface Module | |
| Current | 0.5A | |
| Connector Type | M8 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 61000-4-5, EN/IEC 61000-4-3, IEC 61131-2, EN/IEC 61000-4-6, CISPR11, EN/IEC 61000-4-2, EN/IEC 61000-4-4 | |
| Series | Modicon TM | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Interface Module | ||
Current 0.5A | ||
Connector Type M8 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 61000-4-5, EN/IEC 61000-4-3, IEC 61131-2, EN/IEC 61000-4-6, CISPR11, EN/IEC 61000-4-2, EN/IEC 61000-4-4 | ||
Series Modicon TM | ||
豁免
- COO (Country of Origin):
- AT
The Schneider Electric CANopen interface I/O block with sensor power supply for all channels overload, short-circuit and reverse polarity protection. This product is certified Green Premium, the eco-label which is committed to sustainable performance and respectful of the environment.
Toxic heavy metal free
Mercury free
相關連結
- Schneider Electric Modicon TM Series Interface Module Screw, 0.5A
- Schneider Electric Modicon TM Series Interface Module for Use with Motion Controller
- Schneider Electric Modicon TM Series Terminal for Use with Power Distribution Module, Interface Power Distribution
- Schneider Electric Modicon TM Series Ethernet Module for Use with Modicon TM7, Modicon TM5
- Schneider Electric Modicon TM Series Analogue Input Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric Modicon TM Series Analogue Output Module for Use with Modicon M258, Modicon LMC058
- Schneider Electric PLC I/O Module Modicon TM
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon LMC058, Modicon M258