Schneider Electric Modicon X80 Series Communication Module for Use with Modicon M340 and Modicon M580
- RS庫存編號:
- 276-2375
- 製造零件編號:
- TCSEGDB23F24FA
- 製造商:
- Schneider Electric
小計(1 件)*
TWD96,407.00
(不含稅)
TWD101,227.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD96,407.00 |
* 參考價格
- RS庫存編號:
- 276-2375
- 製造零件編號:
- TCSEGDB23F24FA
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Accessory Type | Modbus Communication Module | |
| Product Type | Communication Module | |
| Series | Modicon X80 | |
| For Use With | Modicon M340 and Modicon M580 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU RoHS Directive, RoHS Declaration for China | |
| Communication Protocol | Ethernet | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Accessory Type Modbus Communication Module | ||
Product Type Communication Module | ||
Series Modicon X80 | ||
For Use With Modicon M340 and Modicon M580 | ||
Hazardous Area Certification No | ||
Standards/Approvals EU RoHS Directive, RoHS Declaration for China | ||
Communication Protocol Ethernet | ||
豁免
- COO (Country of Origin):
- FR
The Schneider Electric Modbus Plus Proxy Module is a communication gateway designed for compatibility with Modicon M340 and Modicon M580 programmable logic controllers. It serves as an interface between Modbus TCP and Modbus Plus networks, facilitating communication between devices using different protocols. The method of access involves Token Ring for Modbus Plus and CSMA with CD for Modbus TCP. The transmission support mediums include a single twisted pair cable for Modbus Plus and category 5 shielded twisted pair for Modbus TCP.
128 slave
Mercury free
RoHS compliant
相關連結
- Schneider Electric Modicon X80 Series PLC Cable for Use with Modicon M340 / M580
- Schneider Electric Modicon X80 Series Communication Module for Use with M340
- Schneider Electric Modicon X80 Series Cable, 800 mm for Use with M580 and M340 Automation Platforms
- Schneider Electric Expansion Module for use with Modicon M580 and M340 Programmable Automation Controllers
- Schneider Electric X80 Series Expansion Module for Use with Modicon M580, Modicon Quantum
- Schneider Electric Modicon X80 Series Output Module for Use with M340 series, MODICON
- Schneider Electric BMX Series Analog Input Module for Use with Modicon M340, M580
- Schneider Electric Modicon M580 Series Communication Module