Phoenix Contact CHARX CONNECT Cable Set for Infrastructure Charging Socket
- RS庫存編號:
- 265-8993
- 製造零件編號:
- 1164365
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD562.00
(不含稅)
TWD590.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD562.00 |
* 參考價格
- RS庫存編號:
- 265-8993
- 製造零件編號:
- 1164365
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Accessory Type | Cable Set for Infrastructure Charging Socket | |
| Product Type | PLC Cable | |
| Series | CHARX CONNECT | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Accessory Type Cable Set for Infrastructure Charging Socket | ||
Product Type PLC Cable | ||
Series CHARX CONNECT | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cables with slip-on sleeves on one end for connection to infrastructure charging sockets, for charging electric vehicles with alternating current, for installation in charging stations for electro mobility.
Protected against overheating with precise temperature measurement
Flexible mounting and easy maintenance with plug-in cables
Uniform, space-saving installation space
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Amphenol Industrial Pin Contacts Screw
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter