Phoenix Contact Terminal for Use with Inline Station
- RS庫存編號:
- 265-7521
- 製造零件編號:
- 2897156
- 製造商:
- Phoenix Contact
小計(1 包,共 4 件)*
TWD31,098.00
(不含稅)
TWD32,652.88
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 4 + | TWD7,774.50 | TWD31,098.00 |
* 參考價格
- RS庫存編號:
- 265-7521
- 製造零件編號:
- 2897156
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Terminal | |
| Accessory Type | Terminal | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC Approval ID:TR TS_D_01921-19, UL Approval ID:FILE E 140324, cUL Approval ID:FILE E 140324 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Terminal | ||
Accessory Type Terminal | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC Approval ID:TR TS_D_01921-19, UL Approval ID:FILE E 140324, cUL Approval ID:FILE E 140324 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact digital module is designed for use within an inline station and it is used to acquire digital signals with 16 digital inputs.
16 digital inputs
Connection of sensors in 2- and 3-conductor technology
Maximum permissible load current per sensor: 250 mA
Maximum permissible load current from the terminal: 4 A
相關連結
- Phoenix Contact 2702 Series Terminal for Use with Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series Segment Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
- Phoenix Contact Temperature Module for Use with Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact INTERBUS Series Bus Coupler for Use with Inline Station