Siemens Data Acquisition Connector for Use with Control Cabinet Feed Through

小計(1 件)*

TWD23,160.00

(不含稅)

TWD24,318.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD23,160.00

* 參考價格

RS庫存編號:
265-5234
製造零件編號:
6GK1901-0DM40-2AA5
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Data Acquisition Connector

Accessory Type

M12 Panel Feed Through

For Use With

Control Cabinet Feed Through

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The Siemens IE M12 panel feedthrough is a connector that is suitable for the use of control cabinet feedthrough for transition from M12 connector type to RJ45 connector type. It supports transfer rates of 10, 100, 1000 and 10000 Mbit per sec.

Electrical connection are M12 socket and RJ45

IP65 or 67 protection class

Screwed joint locking mechanism

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。