Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with SIMATIC S7-1500

小計(1 件)*

TWD2,513.00

(不含稅)

TWD2,638.65

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,513.00

* 參考價格

RS庫存編號:
264-1229
Distrelec 貨號:
302-45-212
製造零件編號:
6ES75901AJ300AA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Mounting Rail

Accessory Type

Mounting Rail

Series

SIMATIC S7-1500 ET 200

For Use With

SIMATIC S7-1500

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail, Compatible with SIMATIC S7-1500, 155x830x16mm - 6ES75901AJ300AA0


This mounting rail is specifically designed for the SIMATIC S7-1500 series, providing a sturdy framework for the secure installation of essential components such as terminals, circuit breakers, and relays. Its galvanically isolated surface design enhances safety and operational efficiency.

Features & Benefits


• Integrated DIN rail allows for the effective addition of components

• Grounding screw boosts safety protocols

• Made from durable aluminium for lightweight strength

• Galvanically isolated surface design improves reliability

• Compatible with various SIMATIC ET 200 components

• Simplifies the installation process for automation systems

Applications


• Utilised with SIMATIC S7-1500 for efficient automation configurations

• Ideal for securing terminals and relays in electrical panels

• Facilitates the installation of mini circuit breakers (MCBs) for enhanced circuit protection

What are the dimensions of the mounting rail?


The mounting rail measures 830mm in width, 155mm in height, and 16mm in depth.

How does the grounding screw improve safety?


The grounding screw provides proper electrical grounding, minimising potential hazards.

Can this mounting rail be used with other Siemens products?


Yes, it is compatible with a range of components within the SIMATIC series, offering versatile application options.

What material is the mounting rail constructed from?


The mounting rail is made of aluminium, ensuring durability while maintaining a manageable weight for installations.

How can it be ensured that it is installed correctly?


Adhere to the installation instructions provided with the product to secure proper mounting and connections for all attached components.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。