Siemens SIMATIC Series CP1 ModBus/TCP Adapter for Use with SIMATIC

小計(1 件)*

TWD168,469.00

(不含稅)

TWD176,892.45

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD168,469.00

* 參考價格

RS庫存編號:
264-1182
製造零件編號:
6AV66766MB304AX0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Accessory Type

Software

Product Type

CP1 ModBus/TCP Adapter

Series

SIMATIC

For Use With

SIMATIC

Standards/Approvals

RoHS

Hazardous Area Certification

No

Communication Protocol

TCP

COO (Country of Origin):
DE

Siemens SIMATIC Series CP1 ModBus/TCP Adapter, TCP Communication Protocol, RoHS Compliant - 6AV66766MB304AX0


This CP1 Modbus/TCP adapter provides TCP-based communications between SIMATIC controllers and Modbus/TCP networks. It functions as a software accessory that enables Ethernet connectivity for SIMATIC equipment, allowing integration of Modbus/TCP devices within existing automation infrastructures while complying with RoHS standards.

Features and Benefits:


• TCP protocol support enables standard network communications
• Integrates with SIMATIC systems for seamless controller connectivity
• Software accessory format simplifies deployment within existing setups
• RoHS conformity reduces hazardous-substance concerns during installation
• Acts as a Modbus protocol converter for heterogeneous device networks

Applications


• Suitable for connecting Modbus/TCP devices to SIMATIC controllers
• Ideal for implementing Modbus TCP industrial gateway functions
• Used with SIMATIC for Ethernet-based networked I/O integration
• Can be used for CP1 TCP communication module deployments
• Suitable for factory automation requiring RoHS-compliant Modbus/TCP adapter

What certification relates to hazardous-area use?


It does not carry hazardous-area certification and is not rated for use in classified zones.

Which communication protocol does it implement?


It uses TCP for Modbus/TCP network communication.

How is it supplied for installation?


It is provided as a software accessory for integration with control systems.

Which equipment family is it designed to interoperate with?


It is intended for use with SIMATIC controller hardware.

Are there environmental compliance considerations?


It is RoHS-compliant, indicating restricted use of specified hazardous substances.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。