Siemens SIMATIC Series CP1 ModBus/TCP Adapter for Use with SIMATIC

小計(1 件)*

TWD186,391.00

(不含稅)

TWD195,710.55

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD186,391.00

* 參考價格

RS庫存編號:
264-1125
製造零件編號:
2XV94501MB00
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Accessory Type

Software

Product Type

CP1 ModBus/TCP Adapter

Series

SIMATIC

For Use With

SIMATIC

Standards/Approvals

RoHS

Hazardous Area Certification

No

Communication Protocol

Modbus

COO (Country of Origin):
DE

Siemens SIMATIC Series CP1 ModBus/TCP Adapter, Modbus Communication Protocol, RoHS Compliant - 2XV94501MB00


This cp1 ModBus/TCP adapter enables communication between SIMATIC controllers and Modbus TCP networks, acting as a protocol converter to allow Ethernet-based Modbus devices to Interface with SIMATIC equipment in industrial settings. It functions as a software accessory that integrates Modbus protocol handling into existing control environments, supporting networked data exchange while adhering to applicable RoHS standards.

Features and Benefits:


• Supports Modbus protocol for Ethernet integration
• Provides Modbus TCP Interface for networked device communication
• Functions as a protocol converter to connect disparate systems
• Supplies software-based accessory capability for flexible deployment
• Complies with RoHS standards for restricted substances

Applications


• Suitable for connecting SIMATIC controllers to Modbus TCP networks
• Used with industrial Ethernet devices requiring Modbus translation
• Ideal for integrating third-party Modbus equipment into SIMATIC systems
• Can be used for retrofitting legacy Modbus devices onto Ethernet
• Used for centralised monitoring where Modbus TCP data aggregation is required

Is this accessory suitable for hazardous-area installations?


No, it is not certified for hazardous-area use and should be installed in safe locations.

Which communication protocol does it handle?


It operates using the Modbus protocol over TCP/IP for Ethernet communications.

Can it be employed directly with SIMATIC controllers?


Yes, it is designed for use with SIMATIC equipment as a communication module.

What approvals relate to material or substance restrictions?


The device meets RoHS approvals concerning restricted substances.

Is the product a hardware unit or a software component?


It is provided as a software accessory to add Modbus TCP capability to systems.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。