Siemens SIMATIC Series Software for Use with SIMATIC
- RS庫存編號:
- 256-0214
- 製造零件編號:
- 6AV66131XA513CU8
- 製造商:
- Siemens
小計(1 件)*
TWD3,404.00
(不含稅)
TWD3,574.20
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,404.00 |
* 參考價格
- RS庫存編號:
- 256-0214
- 製造零件編號:
- 6AV66131XA513CU8
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Software | |
| Accessory Type | Software | |
| Series | SIMATIC | |
| For Use With | SIMATIC | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Communication Protocol | USB | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Software | ||
Accessory Type Software | ||
Series SIMATIC | ||
For Use With SIMATIC | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
Communication Protocol USB | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Software, USB Communication Protocol, For Use With SIMATIC - 6AV66131XA513CU8
This software provides a USB-based accessory solution designed for use with SIMATIC systems in industrial automation environments. It facilitates USB communication and programming tasks for SIMATIC equipment while conforming to environmental substance regulations.
Features and Benefits:
• USB Interface enabling direct communication with SIMATIC devices
• Accessory format supporting configuration and programming workflows
• Conforms to RoHS requirements, reducing restricted substance presence
• Meets REACH standards controlling chemical registrations and reporting
• Accessory format supporting configuration and programming workflows
• Conforms to RoHS requirements, reducing restricted substance presence
• Meets REACH standards controlling chemical registrations and reporting
Applications
• Suitable for USB programming tool setups for SIMATIC
• Used with SIMATIC hardware for configuration via USB
• Ideal for SIMATIC-compatible software download and deployment
• Can be used for PLC programming tasks in automation systems
• Used with SIMATIC hardware for configuration via USB
• Ideal for SIMATIC-compatible software download and deployment
• Can be used for PLC programming tasks in automation systems
Does this accessory require hazardous area certification?
No, it is not certified for use in hazardous areas.
Which communication protocol does it employ?
It uses a USB communication protocol for interfacing with systems.
Can it be paired with other SIMATIC equipment?
Yes, it is designed for use with SIMATIC hardware as an accessory.
Are there environmental or substance compliance standards met?
It complies with RoHS and REACH standards.
相關連結
- Siemens SIMATIC Series Software for Use with SIMATIC
- Siemens Software Software For Use With HMI SIMATIC PLC SIMATIC S7
- Amphenol Industrial Pin Contacts Screw
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65