Siemens SIMATIC Series Software for Use with SIMATIC
- RS庫存編號:
- 256-0187
- 製造零件編號:
- 6AV63812CA074AV3
- 製造商:
- Siemens
小計(1 件)*
TWD51,698.00
(不含稅)
TWD54,282.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD51,698.00 |
* 參考價格
- RS庫存編號:
- 256-0187
- 製造零件編號:
- 6AV63812CA074AV3
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Accessory Type | Software | |
| Product Type | Software | |
| Series | SIMATIC | |
| For Use With | SIMATIC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, WEEE (2012/19/EU), RoHS | |
| Communication Protocol | USB | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Accessory Type Software | ||
Product Type Software | ||
Series SIMATIC | ||
For Use With SIMATIC | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, WEEE (2012/19/EU), RoHS | ||
Communication Protocol USB | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Software, USB Communication Protocol, REACH Compliant - 6AV63812CA074AV3
This software is an accessory designed to support SIMATIC devices, enabling communication and configuration via USB connections within industrial automation environments. It functions as a tool for interfacing with SIMATIC equipment and complements automation workflows where USB-based programming or device setup is required.
Features and Benefits:
• USB communication support enables direct device connectivity
• Designed for use with SIMATIC to ensure compatibility
• Serves as a programming accessory for PLC configuration
• Complies with REACH and RoHS to meet material restrictions
• Meets WEEE requirements for end-of-life disposal handling
• Designed for use with SIMATIC to ensure compatibility
• Serves as a programming accessory for PLC configuration
• Complies with REACH and RoHS to meet material restrictions
• Meets WEEE requirements for end-of-life disposal handling
Applications
• Used with SIMATIC hardware for device configuration via USB
• Suitable for programming PLCs using USB communication links
• Ideal for industrial automation setups requiring USB interfacing
• Can be used for routine software updates in SIMATIC environments
• Used as an accessory in control system commissioning tasks
• Suitable for programming PLCs using USB communication links
• Ideal for industrial automation setups requiring USB interfacing
• Can be used for routine software updates in SIMATIC environments
• Used as an accessory in control system commissioning tasks
What communication method does it use for device interfacing?
It communicates over USB to link a host system with SIMATIC devices.
Is it intended for use in hazardous areas?
No, it is not certified for use in hazardous areas.
Which regulatory material and waste standards does it observe?
It adheres to REACH and RoHS material restrictions and WEEE waste regulations.
Can it be used for software updates across SIMATIC units?
Yes, it can be used to perform software updates for SIMATIC equipment.
相關連結
- Siemens SIMATIC Series Software for Use with SIMATIC
- Siemens Software Software For Use With HMI SIMATIC PLC SIMATIC S7
- Amphenol Industrial Pin Contacts Screw
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Honeywell Amplified Airflow Sensor AWM3000 Series