Siemens SIPLUS LOGO Series Mounting Kit for Use with LOGO+SIPLUS Extreme

小計(1 件)*

TWD5,215.00

(不含稅)

TWD5,475.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD5,215.00

* 參考價格

RS庫存編號:
254-0429
Distrelec 貨號:
300-44-899
製造零件編號:
6AG10571AA000AA3
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Mounting Kit

Accessory Type

Assembly Kit

Series

SIPLUS LOGO

For Use With

LOGO+SIPLUS Extreme

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIPLUS LOGO Series Mounting Kit, +70°C Maximum Operating Temperature - 6AG10571AA000AA3


This mounting kit is a VITAL assembly component designed for compatibility with the LOGO+SIPLUS Extreme systems. This high-temperature assembly kit operates effectively at a maximum temperature of +70°C, ensuring reliability in demanding industrial environments. Ideal for various applications, it provides an essential solution for mounting requirements, enhancing the functionality of your automation components.

Features & Benefits


• Designed specifically for SIPLUS LOGO use
• Supports high-temperature operations up to +70°C
• Facilitates efficient assembly for increased productivity
• Enhances usability with straightforward installation
• Ensures compatibility with LOGO+SIPLUS Extreme units
• Durable construction tailored for industrial usage

Applications


• Used for assembling LOGO+SIPLUS Extreme systems
• Suitable for industrial automation installations
• Enables effective mounting in electrical and mechanical setups
• Ideal for projects requiring SIPLUS LOGO components
• Supports various configurations in automation systems

What materials are used in this assembly kit?


The assembly kit is constructed from high-quality materials that withstand elevated temperatures, ensuring longevity and performance under various conditions.

How does this kit improve assembly efficiency?


This kit simplifies the installation process, reducing time spent on setup by providing all necessary components in one package, allowing for quicker project completion.

Which environments are most suitable for using this kit?


The kit is designed for industrial environments where temperature control is essential, particularly in electrical and mechanical sectors requiring robust solutions.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。