Siemens SIMATIC S7 Series Connector for Use with SIMATIC S7-300/S7-1500
- RS庫存編號:
- 253-0814
- 製造零件編號:
- 6GK19070DB106AA3
- 製造商:
- Siemens
小計(1 包,共 3 件)*
TWD6,524.10
(不含稅)
TWD6,850.32
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 3 + | TWD2,174.70 | TWD6,524.10 |
* 參考價格
- RS庫存編號:
- 253-0814
- 製造零件編號:
- 6GK19070DB106AA3
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Connector | |
| Accessory Type | Power Connector | |
| Series | SIMATIC S7 | |
| For Use With | SIMATIC S7-300/S7-1500 | |
| IP Rating | IP67, IP65 | |
| Hazardous Area Certification | UL | |
| Standards/Approvals | UL, RoHS | |
| Supply Voltage | 24V dc | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Connector | ||
Accessory Type Power Connector | ||
Series SIMATIC S7 | ||
For Use With SIMATIC S7-300/S7-1500 | ||
IP Rating IP67, IP65 | ||
Hazardous Area Certification UL | ||
Standards/Approvals UL, RoHS | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Siemens Connector, 4-Pole Type, A-Connector Coding - SIMATIC S7 Series - 6GK19070DB106AA3
Want to add plug-and-play connections to your PLC? Install this M12 connector from Siemens. It lets you connect a logic controller to your older PS791-1PRO power supply or PROFIBUS cables. This unit carries an IP67 rating, which means it's protected from dust and water, so you can safely use it in polluted or outdoor environments. Rest easy, as the product's integrated screw contacts suit two-core power wires to keep the live and neutral conductors separate. The hardy plastic material stands up to impact and abrasion in tough applications like manufacturing and packaging.
Features & Benefits
• Small dimensions of 19 (W) x 19 (L) x 73mm (D) make a little footprint in busy setups
• Operates in demanding temperatures between -40°C and +70°C to suit harsh conditions
• Strain relief prevents bending damage in flexing installations
How do I install this connector?
Use the included installation instructions to guide you through the process. Thanks to the screwed joint, fitting cables with a 0.75mm² cross-section is a breeze. You need just 0.6Nm tightening torque to secure the connection, so it's easy to install by hand.
相關連結
- Siemens SIMATIC S7 Series Connection Module for Use with SIMATIC S7-300 / S7-1500
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Amphenol Industrial Pin Contacts Screw
- Honeywell Amplified Airflow Sensor AWM3000 Series