Siemens 6ES71 Series Analogue Input Module for Use with SIMATIC I/O System
- RS庫存編號:
- 249-6573
- 製造零件編號:
- 6ES71346GD012BA1
- 製造商:
- Siemens
小計(1 件)*
TWD10,004.00
(不含稅)
TWD10,504.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 63 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD10,004.00 |
* 參考價格
- RS庫存編號:
- 249-6573
- 製造零件編號:
- 6ES71346GD012BA1
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Analogue Input Module | |
| Accessory Type | Analogue Input Module | |
| Series | 6ES71 | |
| For Use With | SIMATIC I/O System | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Analogue Input Module | ||
Accessory Type Analogue Input Module | ||
Series 6ES71 | ||
For Use With SIMATIC I/O System | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens 6ES71 Series Analog Input Module, Analog Input, SIMATIC Range - 6ES71346GD012BA1
This Siemens analogue input module is designed for use with the SIMATIC I/O system. It boasts high-traffic handling capabilities. With dimensions measuring 15 x 73 x 58 mm, this module is ideal for integration into various industrial setups. From its versatile input type to its compatibility with the SIMATIC I/O system, this analogue input module offers reliable performance in demanding environments.
Features & Benefits
• Analog input module for seamless integration
• Module includes diagnostics functionality for easy troubleshooting
• 24V voltage permissible range for flexible power options
• Enhanced interference suppression ensures precise readings in noisy environments
• With dimensions of 15 x 73 x 58 mm, it takes up minimal space in installations
• Works seamlessly with various BaseUnits and systems for versatile applications
Applications
• Ideal for industrial automation setups requiring precise analogue input measurements
• Suitable for use in machinery monitoring and control systems
• Can be integrated into process automation applications for accurate data acquisition
Can it integrate seamlessly into the SIMATIC I/O System?
Yes, it is designed specifically for use with the SIMATIC I/O System, ensuring compatibility and reliability.
Will it provide accurate measurements in noisy environments?
The enhanced interference suppression ensures precise readings even in challenging industrial settings.
Is it easy to troubleshoot in case of issues?
Yes, the module comes with integrated diagnostics functionality for easy troubleshooting and maintenance.
相關連結
- Siemens 6ES71 Series Analogue Input Module for Use with SIMATIC I/O System
- Siemens 6ES71 Series Digital Output Module for Use with SIMATIC I/O System
- Siemens 6ES7132 Series Analogue Input Module for Use with SIMATIC I/O System
- Siemens I/O SYSTEM 750 Series Analogue Input Module for Use with SIMATIC ET 200SP
- Siemens I/O SYSTEM 750 Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens Digital I/O Module 6ES71 Digital 28.8V
- Siemens Digital I/O Module 6ES71 Digital 24V
- Siemens PLC I/O Module SIMATIC Analogue 24V dc