Schneider Electric Modicon X80 Series Discrete Input Module for Use with X80
- RS庫存編號:
- 248-3969
- 製造零件編號:
- BMXSDI1602
- 製造商:
- Schneider Electric
小計(1 件)*
TWD47,591.00
(不含稅)
TWD49,970.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD47,591.00 |
* 參考價格
- RS庫存編號:
- 248-3969
- 製造零件編號:
- BMXSDI1602
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Accessory Type | Discrete Input Module | |
| Product Type | Discrete Input Module | |
| Series | Modicon X80 | |
| For Use With | X80 | |
| IP Rating | IP20 | |
| Standards/Approvals | REACH, IEC 60947-5-2, EU RoHS, CHINA RoHS | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Accessory Type Discrete Input Module | ||
Product Type Discrete Input Module | ||
Series Modicon X80 | ||
For Use With X80 | ||
IP Rating IP20 | ||
Standards/Approvals REACH, IEC 60947-5-2, EU RoHS, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric discrete input module X80 is compatible with input 2-wire/3-wire proximity sensors and it used 16 non- isolated inputs. It has 24 V dc power supply and gives positive input. It has reverse polarity protection with 3.57 W of power dissipation.
Ambient air temperature for operation 0 to 60 °C
IP degree of protection IP20
相關連結
- Schneider Electric Modicon X80 Series Discrete Input Module for Use with Modicon X80
- Schneider Electric Discrete Input Module Modicon X80 Current 150V
- Schneider Electric PLC I/O Module Modicon X80 Discrete
- Schneider Electric Discrete Input Module Modicon Momentum Discrete 30V
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with X80
- Schneider Electric Modicon X80 Series Output Module for Use with Modicon X80
- Schneider Electric Input Module Modicon X80 Analogue 24V dc
- Schneider Electric TM3 Series Discrete Input Module for Use with Modicon M262 Modicon M251, Modicon M241