Schneider Electric TM3A Series Analogue Input Module for Use with TM3
- RS庫存編號:
- 247-2292
- Distrelec 貨號:
- 303-04-826
- 製造零件編號:
- TM3AI4G
- 製造商:
- Schneider Electric
小計(1 件)*
TWD10,587.00
(不含稅)
TWD11,116.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
- 加上 4 件從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD10,587.00 |
* 參考價格
- RS庫存編號:
- 247-2292
- Distrelec 貨號:
- 303-04-826
- 製造零件編號:
- TM3AI4G
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Accessory Type | Discrete Input Module | |
| Product Type | Analogue Input Module | |
| Series | TM3A | |
| For Use With | TM3 | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Accessory Type Discrete Input Module | ||
Product Type Analogue Input Module | ||
Series TM3A | ||
For Use With TM3 | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The Schneider Electric discrete input module for use with Modicon PLC and its used spring terminal block connection for inputs. The Modicon TM3 system Specially designed for the Modicon M221, M241 and M251 logic controllers and used 24 Vdc power supply. It has 4 input which used plate or panel with fixing kit type of mounting kit. The maximum cable distance between devices is 30 m for regular input.
Ambient air temperature for operation -10 to 35 °C
IP degree of protection IP20
相關連結
- Schneider Electric TM3 Series Analogue Input Module for Use with Modicon TM3
- Schneider Electric TM3D Series Analogue Input Module for Use with TM3
- Schneider Electric TM3 Series Analog Input Module for Use with Modicon TM3
- Schneider Electric PLC I/O Module TM3 Analogue 28.8V
- Schneider Electric PLC I/O Module TM3
- Schneider Electric Analogue Input Module TM5
- Schneider Electric Analog Input Module STB Analogue Input
- Schneider Electric Analogue Input Module Advantys STB Analogue 24V dc