Interroll EC5000 Series Interface Module, 1.6A

小計(1 件)*

TWD23,597.00

(不含稅)

TWD24,776.85

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 2 件從 2026年5月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD23,597.00

* 參考價格

RS庫存編號:
243-6414
製造零件編號:
RD-MC-AI
製造商:
Interroll
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Interroll

Product Type

Interface Module

Current

1.6A

Voltage

48V

Minimum Operating Temperature

-22°F

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Series

EC5000

The Interroll multiControl is a four-zone control. This means that up to four RollerDrive EC5000 AI and four zone sensors can be connected. The use of Y-cables enables connecting four additional inputs or outputs. The connections can be configured individually. MultiControl is multi-protocol-capable. PROFINET, EtherNet/IP and EtherCat can be used via simple switching.

Rated voltage -24 or 48 V DC

Voltage range- 24 V DC: 22 to 28 V DC 48 V DC: 44 to 56 V DC

Ambient temperature in operation- –22 to 104 °F

Protection rate- IP54

相關連結