Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500

小計(1 件)*

TWD50,820.00

(不含稅)

TWD53,361.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD50,820.00

* 參考價格

RS庫存編號:
243-4038
Distrelec 貨號:
302-45-203
製造零件編號:
6ES7547-1JF00-0AB0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Accessory Type

Communication Module

Product Type

Communication Module

Series

SIMATIC S7-1500 ET 200

For Use With

SIMATIC S7-1500

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

Siemens 6ES7531 Series Communication Module, 147 x 35 x 129 mm - 6ES7547-1JF00-0AB0


This communication module by Siemens is designed for the SIMATIC S7-1500 series, offering advanced functionality for industrial automation applications. With precise dimensions of 147 x 35 x 129 mm, it enhances communication capabilities within the SIMATIC range.

Features & Benefits


• Compatibility with SIMATIC S7-1500 for efficient operation

• 8 ports for simultaneous control

• Enhanced diagnostics features for monitoring supply voltage, wire-break, and short-circuit

• Isolation tested with 707V DC for safety

Applications


• Ideal for use with SIMATIC S7-1500 series

Can it be used with other Siemens PLC systems?


Yes, it is compatible with various Siemens systems for seamless integration.

Will it support firmware updates?


Yes, firmware updates are possible to ensure enhanced functionality.

Is it suitable for harsh industrial environments?


Yes, the communication module is designed to withstand challenging conditions with its robust build.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。