Phoenix Contact IL PB BK DI8 DO4/EF Series Bus Coupler for Use with IP20 and IP65/IP67 Degrees Of Protection I/O Systems
- RS庫存編號:
- 241-6016
- 製造零件編號:
- 2692322
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD21,349.00
(不含稅)
TWD22,416.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 3 件從 2026年11月02日 起發貨
- 加上 3 件從 2026年11月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD21,349.00 |
* 參考價格
- RS庫存編號:
- 241-6016
- 製造零件編號:
- 2692322
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Accessory Type | Bus Coupler | |
| Product Type | Bus Coupler | |
| Series | IL PB BK DI8 DO4/EF | |
| For Use With | IP20 and IP65/IP67 Degrees Of Protection I/O Systems | |
| IP Rating | IP20 | |
| Standards/Approvals | BV, cUL, cULus, DNV GL, EAC, GL, GL Ex, GL-SW, LR, Profibus, RINA, UL | |
| Hazardous Area Certification | ATEX | |
| Communication Protocol | Profibus DP | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Accessory Type Bus Coupler | ||
Product Type Bus Coupler | ||
Series IL PB BK DI8 DO4/EF | ||
For Use With IP20 and IP65/IP67 Degrees Of Protection I/O Systems | ||
IP Rating IP20 | ||
Standards/Approvals BV, cUL, cULus, DNV GL, EAC, GL, GL Ex, GL-SW, LR, Profibus, RINA, UL | ||
Hazardous Area Certification ATEX | ||
Communication Protocol Profibus DP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's bus coupler with integrated I/Os is intended for use within a PROFIBUS network and represents the link to the Inline I/O system.
PROFIBUS connection via 9-pos. D-SUB socket
Electrical isolation between PROFIBUS interface and logic
8 digital inputs, 4 digital outputs (on-board)
Connection of a maximum of 16 PCP devices
DP/V1 for class 1 and class 2 masters
PROFIBUS data transmission
相關連結
- Phoenix Contact IL PN BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with PROFINET
- Weidmüller Remote I/O Module IL PN BK DI8 DO4 2TX-PAC 24V dc
- Phoenix Contact IL EIP BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with EtherNet/IP Protocol
- Phoenix Contact IL ETH BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with Modbus/TCP(UDP) Protocol
- Phoenix Contact IB IL 24 DI8/HD-PAC Series Terminal for Use with I/O Systems
- Phoenix Contact IB IL 24 DO 2-2A-PAC Series Digital I/O Module for Use with I/O Systems For IP20 And IP65/IP67 Degrees
- Phoenix Contact IL PB BK DP/V1-PAC Series Bus Coupler for Use with PROFIBUS
- Phoenix Contact I/O Module AXL SE DO4/2 2A EF 30V