Siemens SIMATIC S7-400H Series Series PLC CPU for Use with SIMATIC S7-400H

小計(1 件)*

TWD968,094.00

(不含稅)

TWD1,016,498.70

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD968,094.00

* 參考價格

RS庫存編號:
226-3945
製造零件編號:
6ES7400-0HR01-4AB0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Accessory Type

Bundle H-system

Product Type

PLC CPU

Series

SIMATIC S7-400H Series

For Use With

SIMATIC S7-400H

Standards/Approvals

CE, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC S7-400H Series PLC CPU, Bundle H-system Accessory Type - 6ES7400-0HR01-4AB0


This plc CPU provides central processing for high-availability control systems within industrial automation environments, designed for integration with SIMATIC S7-400H installations. It functions as a redundant controller component in H-system configurations and is supplied as part of a bundled H-system accessory package. The unit meets regional conformity requirements for CE and UKCA marking and is intended for use where continuous operation is required.

Features and Benefits:


• Redundancy support enables continuous operation during faults
• Bundled as an H-system accessory simplifies system integration
• Designed for use with SIMATIC S7-400H reduces compatibility issues
• Conforms to CE and UKCA supports regulatory acceptance

Applications


• Used with SIMATIC S7-400H systems in process plants
• Suitable for high-availability control on manufacturing lines
• Ideal for installations requiring H-system redundancy architectures
• Can be used as an industrial PLC CPU in control racks

What certification marks does the unit carry?


It carries CE and UKCA conformity markings indicating compliance with applicable regional standards.

In what configuration is the unit supplied for system installers?


It is supplied as a bundled H-system accessory intended for integration into redundant control architectures.

Which primary control platforms is the unit compatible with?


It is compatible with SIMATIC S7-400H platforms for redundant, high-availability deployments.

How does the product support continuous operation?


The design supports redundancy within H-system topologies to maintain processing during component failures.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。