Omron CJ1 Series I/O Unit for Use with CJ Series

小計(1 件)*

TWD60,048.00

(不含稅)

TWD63,050.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
  • 加上 1 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD60,048.00

* 參考價格

RS庫存編號:
215-8771
製造零件編號:
CJ1W-DA041(SL)
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Accessory Type

Analogue Output Module

Product Type

I/O Unit

Series

CJ1

For Use With

CJ Series

Hazardous Area Certification

Zone 2

Standards/Approvals

No

Communication Protocol

I/O

Omron CJ1W Series Analogue Output Module, 4 Outputs, Analogue Output - CJ1W-DA041(SL)


This analogue output module is designed for use within the CJ Series of programmable logic controllers. With dimensions of 90 x 31 x 85 mm, it offers a robust solution for industrial automation. Featuring four analogue outputs, it effectively handles a variety of applications that require precise control and monitoring of analogue signals.

Features & Benefits


• Features four channels for versatile output configurations

• Utilises screwless clamp technology for quick wire connections

• Accepts solid or stranded wires ranging from 0.08 to 1.5 mm²

• Ensures stable connections resistant to shock and vibration

• Facilitates easy test access to signal levels during operation

• Interchangeable with existing CJ1 connectors for seamless upgrades

Applications


• Utilised in control systems requiring reliable analogue signal outputs

• Effective in machine control where precise feedback is crucial

• Suitable for integration with various automation systems

• Ideal for use in panel-building to save installation time

How does the screwless clamp technology enhance installation efficiency?


The screwless clamp technology allows for rapid wiring without the need for tools, drastically reducing installation time compared to traditional screw terminals. This innovation minimises routine maintenance and ensures secure connections that are unaffected by vibration or shock.

What types of wires can be connected to this output module?


The module accommodates a wide range of wire types, including solid and stranded wires, with or without ferrules, for sizes from 0.08 mm² to 1.5 mm². This flexibility simplifies integration into different wiring configurations.

Can multiple wires be connected simultaneously for power distribution?


Yes, the common power supply terminals on the module can accept two wires each, facilitating easier and more efficient power distribution across connected devices in an automation setup.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。