Siemens SIMATIC Series Base for Use with ET 200SP

小計(1 件)*

TWD3,884.00

(不含稅)

TWD4,078.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 23 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,884.00

* 參考價格

RS庫存編號:
203-4105
製造零件編號:
6ES7193-6BP40-0DA1
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Accessory Type

Base Unit

Product Type

Base

Series

SIMATIC

For Use With

ET 200SP

Standards/Approvals

No

Hazardous Area Certification

No

Communication Protocol

I/O

COO (Country of Origin):
DE

Siemens SIMATIC Series Base Unit, 15mm Width, +60°C Maximum Operating Temperature - 6ES7193-6BP40-0DA1


This base unit serves as a critical component designed specifically for the ET 200SP system. With compact dimensions of 15mm x 141mm x 35mm, this unit ensures efficient integration within various setups. Engineered for robustness, it operates effectively in temperatures ranging from -30°C to +60°C.

Features & Benefits


• Push-in terminals simplify installation and maintenance.

• Combines multiple functionalities with additional terminal support.

• Facilitates potential group formation for streamlined operations.

• Isolation tested with 707V DC enhances operational safety.

Applications


• Specifically designed for use with ET 200SP systems.

• Suitable for industrial automation control setups.

• Ideal for monitoring temperature in diverse environments.

• Utilised in configurations requiring maximum temperature resilience.

What is the maximum current carrying capacity on the bus?


The current carrying capacity for P1 and P2 buses is 10A, allowing efficient data and power transfer without circuit risk for standard operational demands.

How does the temperature sensor enhance the base unit’s usability?


The integrated temperature sensor allows the system to accurately monitor ambient conditions, providing critical data for maintaining optimal operational standards and preventing overheating.

What ambient conditions can this unit function under effectively?


This unit operates under ambient temperatures ranging from -30°C to +60°C, making it suitable for various environments, including those subject to temperature fluctuations.

How many add-on terminals does the base unit support?


The base unit supports two add-on terminals configured in a 2x5 format, offering additional connectivity options for enhanced functionality in automated systems.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。