Siemens SIMATIC Series Memory Card for Use with S7-300/C7/ET 200

小計(1 件)*

TWD25,504.00

(不含稅)

TWD26,779.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD25,504.00

* 參考價格

RS庫存編號:
203-3760
Distrelec 貨號:
303-97-097
製造零件編號:
6ES7953-8LL31-0AA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Accessory Type

Memory Card

Product Type

Memory Card

Series

SIMATIC

For Use With

S7-300/C7/ET 200

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens Memory Card, Flash-EPROM Type, 2MB Memory - SIMATIC Series - 6ES7953-8LL31-0AA0


Store and transfer data from your PLC using this memory card from Siemens. It saves the programme files of the control system so setting up its operating parameters is straightforward. In the event of a power failure, it will automatically retain its memory, which means you don't have to manually rewrite it on restarting your equipment. For versatility, you can use this unit with PLCs from the S7-300 and ET 200 range. Thanks to a 2MB memory size, it offers enough space to store data for the operating system of your controller. Compact dimensions of 24 (W) x 32 (H) x 1.4mm (D) mean you can fit it easily into standard small card slots in your PLC.

Features & Benefits


• Light weight of 2g for easy handling

• Minimum write/delete capacity of 100,000 operations for durable performance in the long term

How long can this memory card retain data?


This memory card has a minimum data retention capacity of 10 years after the final programming. This means you can reliably access legacy data long after the event.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。