Siemens SIMATIC ET Series Front Door for Use with IM 155-5

小計(1 件)*

TWD484.00

(不含稅)

TWD508.20

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD484.00

* 參考價格

RS庫存編號:
203-3651
製造零件編號:
6ES7528-0AA70-7AA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Front Door

Accessory Type

Front Door

Series

SIMATIC ET

For Use With

IM 155-5

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC ET Series Front Door, Accessory Type Front Door - 6ES7528-0AA70-7AA0


This front door is an enclosure accessory intended to serve as the external panel for an IM 155-5 installation within SIMATIC ET equipment. It functions as the replaceable front-facing element for an industrial control enclosure, providing the Interface between internal components and the external environment in automation cabinets.

Features and Benefits:


• Accessory designed specifically for IM 155-5 installations improves compatibility
• Front door format supports cabinet integration for SIMATIC ET systems
• Replacement front panel simplifies on-site maintenance and component access

Applications


• Used with IM 155-5 modules in automation racks
• Suitable for retrofitting SIMATIC ET enclosure panels
• Can be used for front panel replacement in industrial cabinets

Is this part suitable for hazardous area installations?


It is not certificated for use in hazardous areas and should be used only in non-hazardous locations.

Can it be fitted to existing SIMATIC ET enclosures?


Yes, it functions as an accessory intended for integration with SIMATIC ET enclosures and IM 155-5 equipment.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。