Omron CP2W Series PLC Expansion Module for Use with CP2E Series

小計(1 件)*

TWD8,275.00

(不含稅)

TWD8,688.75

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年2月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD8,275.00

* 參考價格

RS庫存編號:
196-3723
製造零件編號:
CP2W-CIFD1
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Accessory Type

PLC Expansion Module

Product Type

PLC Expansion Module

Series

CP2W

For Use With

CP2E Series

Hazardous Area Certification

No

Standards/Approvals

EC, EAC, UL

Communication Protocol

RS232

COO (Country of Origin):
CN
CP2E series compact PLC - Network type,18 DI, 12DO,Relay output,Power supply 24 VDC,10 kStep Program memory

Two built-in Ethernet ports with Ethernet switching function:

Ready for Machine to Machine communication (CP2E-N type)

Up to three serial ports: Open connectivity to serial devices (CP2E-N type)

Four-axis positioning function with linear interpolation (CP2E-N type)

Battery-free operation and backup reduce maintenance

Function blocks and structured text improve programming efficiency

Operating temperature range from -20 to 60 °C for reliable use in special applications

Input/output terminal LED indicators for quick troubleshooting

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。