HARTING Han-Port Series Module for Use with PLC

N

小計(1 件)*

TWD3,332.00

(不含稅)

TWD3,498.60

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,332.00

* 參考價格

RS庫存編號:
744-070
製造零件編號:
39500030111
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Accessory Type

Module

Product Type

Module

Series

Han-Port

For Use With

PLC

Hazardous Area Certification

No

Standards/Approvals

UL

COO (Country of Origin):
DE
The HARTING data module is designed for seamless integration within Han Port connectors, facilitating reliable connections for various devices. Its modular assembly allows for easy configuration, making it suitable for diverse applications in industrial environments.

Features & Benefits


Standard interfaces for easy connection of devices enhance compatibility across systems

Modular assembly simplifies installation and configuration for various applications

Assembled data connectors snap into the frame for quick and secure connections

Frames available with or without shielding plate provide flexibility based on environmental needs

Compliant with China RoHS e, CSA C22.2, and UL 508 standards ensures safety and reliability

18 contacts in 2 rows support efficient data transmission and connectivity

Suitable for both male and female connectors increases versatility in installations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product compliant with RoHS standards?


Yes, this product is RoHS compliant.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。