Helmholz GmbH & Co. KG 972-2XA Series Bus Connector for Use with PROFIBUS Connectors

小計(1 件)*

TWD14,310.00

(不含稅)

TWD15,025.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD14,310.00

* 參考價格

RS庫存編號:
228-231
製造零件編號:
700-972-2XA02
製造商:
Helmholz GmbH & Co. KG
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Helmholz GmbH & Co. KG

Accessory Type

Profibus Module

Product Type

Bus Connector

Series

972-2XA

For Use With

PROFIBUS Connectors

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

CE, UL

Communication Protocol

Profibus

Supply Voltage

24V

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG FLEXtra twin Repeater set is expertly designed to enhance your PROFIBUS network's efficiency and flexibility. This compact yet robust device mounts effortlessly on a DIN rail, making it an ideal solution for professionals looking to optimise their automation systems. It effortlessly regenerates incoming electrical signals along the bus line, ensuring that communication remains strong and reliable. Not only can it extend bus lines by up to 1 km, but it also allows for the creation of separate segments to maximise performance. The inclusion of integrated status LEDs provides instantaneous feedback on bus status, empowering users to manage their networks with confidence. Additionally, the device supports MPI networks, offering versatility without compromise.

Seamless installation on DIN rail

Supports various data rates

Expands system by increasing participants

Integrated status LEDs for monitoring

Electrical isolation between segments

Switchable repeating function for convenience

Includes PROFIBUS connectors for immediate use

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。