Siemens 6ES7155 Series Interface Module for Use with PROFINET

小計(1 件)*

TWD24,531.00

(不含稅)

TWD25,757.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
  • 加上 5 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD24,531.00

* 參考價格

RS庫存編號:
219-851
Distrelec 貨號:
304-21-296
製造零件編號:
6ES7155-6AU02-0BN0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Interface Module

Accessory Type

Interface Module

Series

6ES7155

For Use With

PROFINET

Standards/Approvals

ABS, LRS, ATEX, CE, DNV, IECEX, KR, WEEE, UL, UKCA, RoHS, RMRS, RINA, REACH, RCM

Hazardous Area Certification

No

Communication Protocol

PROFINET

Supply Voltage

24V dc

COO (Country of Origin):
DE

Siemens 6ES7155 Series Interface Module, PROFINET Communication Protocol, For Use With PROFINET - 6ES7155-6AU02-0BN0


This Interface module provides a PROFINET communication gateway for distributed I/O systems, enabling fast Ethernet connectivity and module management within automation installations. It is designed to integrate with ET 200SP and connect up to 32 I/O modules Plus additional ET 200AL nodes, supporting multi-hot-swap operation and PROFINET security class 1 to maintain controlled device access.

Features & Benefits


• 100Mbit/s full-duplex for deterministic Ethernet performance
• Two RJ45 ports with integrated switch for simple network topology
• Supports up to 32 ET 200SP modules to expand I/O capacity
• Multi-hot swapping enabling module replacement without shutdown
• 24V DC supply operation with 19.2 to 28.8V permissible range
• MRP media redundancy client for enhanced network availability

Applications


• Suitable for factory-floor distributed I/O in automated assembly
• Ideal for retrofitting existing PROFINET networks with ET 200 devices
• used with controller systems requiring secure PROFINET device access
• Can be used for expansion of modular machine control cabinets

How is firmware maintained and upgraded?


The module accepts firmware updates and supports signed firmware files to ensure integrity during update operations.

What diagnostic feedback is provided locally?


It features multi-colour LEDs for RUN, ERROR, MAINT and PWR Plus link TX/RX indicators on the BusAdapter for Rapid status checks.

How does it handle power interruptions?


The unit includes short-circuit and reverse-polarity protection and provides about 10 MS stored energy for brief mains or voltage failures.

Which engineering tools support configuration?


Configuration integration is available via STEP 7 TIA Portal from V18 and STEP 7 from V5.7 SP2 HF1 using GSDML V2.43 datasets.

What mounting and connection options exist for field wiring?


The module connects using ET-Connection and accepts BusAdapter variants (2x RJ45, 2x FC, 2x M12) with an optional strain-relief accessory.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。