Hilscher netTAP NT 100 Series Ethernet Gateway for Use with Protocol Converter
- RS庫存編號:
- 144-660
- 製造零件編號:
- NT 100-RE-DN+ML
- 製造商:
- Hilscher
小計(1 件)*
TWD40,894.00
(不含稅)
TWD42,938.70
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年2月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD40,894.00 |
* 參考價格
- RS庫存編號:
- 144-660
- 製造零件編號:
- NT 100-RE-DN+ML
- 製造商:
- Hilscher
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hilscher | |
| Product Type | Ethernet Gateway | |
| Accessory Type | GateWay | |
| Series | netTAP NT 100 | |
| For Use With | Protocol Converter | |
| IP Rating | IP20 | |
| Standards/Approvals | CE Sign, UKCA, UL 508 | |
| Communication Protocol | Modbus | |
| Supply Voltage | 24V dc | |
| 選取全部 | ||
|---|---|---|
品牌 Hilscher | ||
Product Type Ethernet Gateway | ||
Accessory Type GateWay | ||
Series netTAP NT 100 | ||
For Use With Protocol Converter | ||
IP Rating IP20 | ||
Standards/Approvals CE Sign, UKCA, UL 508 | ||
Communication Protocol Modbus | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Hilscher Ethernet Gateway, Modbus Communication Protocol, IP20 - NT 100-RE-DN+ML
This Ethernet gateway connects industrial networks, facilitating protocol conversion between fieldbus, serial and Ethernet environments. It is designed for integration into control and automation systems where Modbus communication is required, and operates within an enclosure rated for protected indoor installations. The device is suitable for use where reliable inter‑network connectivity and protocol bridging are needed in electrical, mechanical and automation workflows.
Features and Benefits:
• Supports Modbus protocol for straightforward integration
• Enables fieldbus‑to‑fieldbus conversion for network bridging
• Permits serial‑to‑Ethernet conversion for legacy equipment
• IP20‑rated housing for safe indoor panel mounting
• Complies with CE, UKCA and UL508 approvals for regulatory fit
• Enables fieldbus‑to‑fieldbus conversion for network bridging
• Permits serial‑to‑Ethernet conversion for legacy equipment
• IP20‑rated housing for safe indoor panel mounting
• Complies with CE, UKCA and UL508 approvals for regulatory fit
Applications
• Suitable for linking Modbus devices across Ethernet and fieldbus networks
• Ideal for retrofitting serial devices to modern Ethernet systems
• Used for connecting disparate fieldbus segments within control cabinets
• Can be used in industrial automation communication backbones
• Ideal for retrofitting serial devices to modern Ethernet systems
• Used for connecting disparate fieldbus segments within control cabinets
• Can be used in industrial automation communication backbones
What mounting method does it use for cabinet installation?
It is intended for DIN‑rail mounting to integrate into standard control panels.
Which communication roles can it fulfil in an automation topology?
It acts as a gateway for protocol translation, enabling conversions between Ethernet, serial links and different fieldbus systems.
What environmental protection does the enclosure provide?
The enclosure has an IP20 rating, offering protection against solid objects greater than 12mm in indoor electrical environments.
Which conformity marks indicate its suitability for use in regulated installations?
It carries CE and UKCA markings and meets UL508 requirements for industrial control equipment.
相關連結
- Hilscher netTAP NT 100 Series Gateway Server for Use with Protocol Converter
- Hilscher NetTap 100 2 Port Ethernet Gateway, Ethernet
- Hilscher netTAP 151 2 Port Industrial Gateway, Ethernet
- Hilscher NetTap 100 2 Port Modbus Gateway RS422, RS232
- Hilscher netTAP 50 1 Port Ethernet Gateway, Ethernet
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS232
- Hilscher NetTap 100 2 Port Modbus Gateway, RS232/RS422/RS485
- Hilscher netTAP 151 2 Port Gateway Server, Mini USB