Phoenix Contact MCR-PAC-T-USB Series Adapter for Use with and MCR-...-HT-... modules, MCR-.. .-LP-..., FA MCR-...
- RS庫存編號:
- 129-780
- 製造零件編號:
- 2309000
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD8,167.00
(不含稅)
TWD8,575.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD8,167.00 |
* 參考價格
- RS庫存編號:
- 129-780
- 製造零件編號:
- 2309000
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Accessory Type | Programming Adapter | |
| Product Type | Adapter | |
| Series | MCR-PAC-T-USB | |
| For Use With | and MCR-...-HT-... modules, MCR-.. .-LP-..., FA MCR-... | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI8.B.1837 | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Accessory Type Programming Adapter | ||
Product Type Adapter | ||
Series MCR-PAC-T-USB | ||
For Use With and MCR-...-HT-... modules, MCR-.. .-LP-..., FA MCR-... | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI8.B.1837 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact programming adapter is the perfect solution for programming FA MCR and LP modules. With dimensions of 56mm width, 24.5mm height, and 80mm depth, this adapter is compact and easy to use. It is made of high quality ABS material and is suitable for operation in ambient temperatures ranging from 20°C to 60°C.
Complies with EN 61000 noise immunity and emission standards
EAC and ECLASS certifications for approvals and classifications
Durable and reliable construction
Suitable for various environmental conditions
Ensures compatibility with industry standards
Certified for safety and quality compliance
相關連結
- Phoenix Contact FA MCR-HT-TS-I-OLP Signal Transducer -40 °C
- Phoenix Contact FA MCR-FDS-R250 Series Resistor for Use with 2908781 FA MCR- DS-I-I-OLP
- Insight SIP ISP2454-LP-JT Bluetooth Modules 6
- Phoenix Contact FA MCR-D-RM Series 73 mm DIN Rail Frame Set 12mm
- Phoenix Contact MCR-SL-S-100-I-LP Series Current Transducer 100 A 1 W 300V
- Phoenix Contact MCR-SL-S-400-I-LP Series Current Transducer 400 A 1 W 18.5mm Bore
- Phoenix Contact MCR-SL-S-200-I-LP Series Current Transducer 200 A 1 W 18.5mm Bore
- Phoenix Contact FA MCR-D-TUI-UI-2REL-UP LCD Multi-Function Panel Meters for Temperature Voltage