Eaton xComfort Series Communication Module for Use with C-load
- RS庫存編號:
- 126-088
- 製造零件編號:
- 172938 CSAU-01/01-10I
- 製造商:
- Eaton
小計(1 件)*
TWD6,512.00
(不含稅)
TWD6,837.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,512.00 |
* 參考價格
- RS庫存編號:
- 126-088
- 製造零件編號:
- 172938 CSAU-01/01-10I
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Accessory Type | Switch Actuator | |
| Product Type | Communication Module | |
| Series | xComfort | |
| For Use With | C-load | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 230V | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Accessory Type Switch Actuator | ||
Product Type Communication Module | ||
Series xComfort | ||
For Use With C-load | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Supply Voltage 230V | ||
豁免
- COO (Country of Origin):
- CZ
The Eaton Switching actuator is easy to use and can control lights in stairways, hallways, and other areas. It can also switch lights directly with motion sensors and twilight switches. The actuator can be installed behind switches, retractive switches, m
Small design for easy installation behind switches or in junction boxes
Can control lights in stairways hallways and other areas
Switches lights directly with motion sensors and twilight switches
Suitable for high switching performance for various load
相關連結
- Eaton xComfort Series Communication Module for Use with C-load
- Eaton Analogue Module xComfort Analogue 230V
- Eaton Communication Module Eaton Moeller
- Eaton xComfort Energy Sensor Wireless
- Eaton Electronic Module 8A, 65 x 65 x 27 mm
- Eaton Communication Module Eaton Moeller EASY DC 28.8V
- Eaton Communication Module DXG 28.8V
- Eaton Communication Module C441 Series Communication Module for Use with S811+ Soft Starter