Helmholz GmbH & Co. KG Module for Use with TB20 IO System
- RS庫存編號:
- 100-744
- 製造零件編號:
- 600-255-7BA21
- 製造商:
- Helmholz GmbH & Co. KG
小計(1 件)*
TWD9,145.00
(不含稅)
TWD9,602.25
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,145.00 |
* 參考價格
- RS庫存編號:
- 100-744
- 製造零件編號:
- 600-255-7BA21
- 製造商:
- Helmholz GmbH & Co. KG
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Helmholz GmbH & Co. KG | |
| Product Type | Module | |
| For Use With | TB20 IO System | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, RoHS, CE | |
| 選取全部 | ||
|---|---|---|
品牌 Helmholz GmbH & Co. KG | ||
Product Type Module | ||
For Use With TB20 IO System | ||
IP Rating IP20 | ||
Standards/Approvals UL, RoHS, CE | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH energy meter function module for the TB20 IO system records all essential measured values from AC 230 V networks with regard to current and voltage measurement and is designed for a maximum secondary current of 1 A.
3-wire and 4-wire voltage measurements
Measures real, reactive, and apparent power and energy
Energy meter with gate function
相關連結
- Helmholz GmbH & Co. KG Module for Use with TB20 IO System
- Helmholz GmbH & Co. KG TB20 Series Industrial Circular Connector for Use with TB20 IO System
- Helmholz GmbH & Co. KG 600 Series Cover for Use with TB20 system
- Helmholz GmbH & Co. KG 600 Series Terminal Connector for Use with TB20 system
- Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue
- Helmholz GmbH & Co. KG Input Module TB20 Digital 253V ac
- Helmholz GmbH & Co. KG Input Module TB20 Digital 230V ac
- Helmholz GmbH & Co. KG Input Module TB20 Digital 24V dc