享受批量購買折扣
額外添加15件可節省TWD1,110.00
查看批量定價選項小計(1 套,共 1 件)*
TWD1,835.00
(不含稅)
TWD1,926.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
批 | 每批 | 節省 |
|---|---|---|
| 1 - 14 | TWD1,835.00 | - |
| 15 - 29 | TWD1,761.00 | TWD1,110.00 |
| 30 + | TWD1,688.00 | TWD4,410.00 |
* 參考價格
- RS庫存編號:
- 770-018
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Nylon Rod | |
| Colour | White | |
| Length | 1m | |
| Material | Nylon | |
| Rod Diameter | 36mm | |
| Density | 1.14g/cm³ | |
| Tensile Strength | 80MPa | |
| Standards/Approvals | REACH, EU 10/2011, FDA, RoHS, Aerospace, ISO 9001 | |
| Flammability Rating | UL HB | |
| Maximum Operating Temperature | 170°C | |
| Water Absorption | 8.5% | |
| Hardness | 170 Ball Indentation | |
| Elongation | 1.5% | |
| Thermal Conductivity | 0.36W/mK | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Nylon Rod | ||
Colour White | ||
Length 1m | ||
Material Nylon | ||
Rod Diameter 36mm | ||
Density 1.14g/cm³ | ||
Tensile Strength 80MPa | ||
Standards/Approvals REACH, EU 10/2011, FDA, RoHS, Aerospace, ISO 9001 | ||
Flammability Rating UL HB | ||
Maximum Operating Temperature 170°C | ||
Water Absorption 8.5% | ||
Hardness 170 Ball Indentation | ||
Elongation 1.5% | ||
Thermal Conductivity 0.36W/mK | ||
- COO (Country of Origin):
- DE
Nylon 66
"High melting point Nylon 66
Good electrical characteristics
High chemical resistance
Impact resistant
Easily machined to make gears
White in colour"
Natural & Cast Nylon
Standards
DIN 50 014
相關連結
- RS PRO White Nylon Rod, 1 m x 6 mm Diameter
- RS PRO White Nylon Rod, 1 m x 45 mm Diameter
- RS PRO White Nylon Rod, 1 m x 10 mm Diameter
- RS PRO White Nylon Rod, 1 m x 12 mm Diameter
- RS PRO White Nylon Rod, 1 m x 40 mm Diameter
- RS PRO White Nylon Rod, 1 m x 56 mm Diameter
- RS PRO White Nylon Rod, 1 m x 32 mm Diameter
- RS PRO White Nylon Rod, 1 m x 50 mm Diameter