小計(1 件)*
TWD15,605.00
(不含稅)
TWD16,385.25
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1 件從 2026年12月02日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD15,605.00 |
* 參考價格
- RS庫存編號:
- 356-761
- 製造零件編號:
- 06015B5000
- 製造商:
- Bosch
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch | |
| Product Type | Planer | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Overall Length | 442mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 253mm | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch | ||
Product Type Planer | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Overall Length 442mm | ||
Standards/Approvals RoHS | ||
Overall Height 253mm | ||
- COO (Country of Origin):
- CN
The Bosch Cordless Planer Professional ensures consistent flatness throughout the entire work process, thanks to its precise engineering. This cordless planer provides a planing depth of up to 2.6 mm on all wood materials effortlessly, delivering output power similar to corded models. It features improved dust management with a dust outlet and dual chipping, ensuring a cleaner work environment. The tool also offers easy blade changes without the need for alignment, allowing you to maintain consistent flatness. The Planer Professional is ideal for planing both natural and processed wood materials, as well as for material removal to create flat surfaces. The package includes a dust bag, parallel guide, an extra wood razor blade, and an L-BOXX 238 for convenient storage.
Comfortable handling with left- or right-side chip ejection
Easy blade change
相關連結
- Bosch 0.601.5A7.070 Cordless 12 V Planer Brushless
- Makita DKP181Z Cordless 18 V Planer Brushless
- Makita KP001GZ03 Cordless 40 V Planer Brushless
- Bosch 0.601.229.200 PRO GGS Cordless Brushless, Cordless 6mm
- Bosch 0.601.229.100 PRO GGS Cordless Brushless, Cordless 6mm
- DeWALT D26500K-QS Corded 1.05 kW Planer Brushless
- Bosch 1-Piece Multi-Tool Accessory Guide for use with Cordless Planer
- Bosch 0.601.5A9.170 Corded 230V 700 W Planer Brushed