小計(1 件)*
TWD32.00
(不含稅)
TWD33.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD32.00 |
* 參考價格
- RS庫存編號:
- 272-7020
- 製造零件編號:
- A181FM-0810-09
- 製造商:
- Igus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 8mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 10mm | |
| Material | Iglidur A181 | |
| Width | 9mm | |
| Standards/Approvals | ASTM C 177, DIN 53482, DIN53752, DIN IEC 93, EU 10/2011, FDA, RoHS 2 according to EU-Guideline 2011/65/EU | |
| 選取全部 | ||
|---|---|---|
品牌 Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 8mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 10mm | ||
Material Iglidur A181 | ||
Width 9mm | ||
Standards/Approvals ASTM C 177, DIN 53482, DIN53752, DIN IEC 93, EU 10/2011, FDA, RoHS 2 according to EU-Guideline 2011/65/EU | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing iglidur A181 is available with flange. The iglidur A181 offers both FDA and 10 2011 EC conformity. The blue colour also offers the optical detectability often required in the food sector. In terms of mechanical properties, temperature and media resistance directly comparable to iglidur A180. The iglidur A181 is even better with regard to wear resistance in most cases and offers extremely resistant to edge pressure.
RoHS compliant
High media resistance
Suitable for high speeds
Low moisture absorption
Resistant to dirt and dust
Very resistant to shocks and impacts
相關連結
- Igus A181FM-0810-04 8mm Bore Plain Bearing, 10 mm OD
- Igus A181FM-0810-07 8mm Bore Plain Bearing, 10 mm OD
- Igus A181FM-0810-05 8mm Bore Plain Bearing, 10 mm OD
- Igus A181FM-0810-10 8mm Bore Plain Bearing, 10 mm OD
- Igus A350FM-0810-09 8mm Bore Plain Bearing, 10 mm OD
- Igus P210FM-0810-09 8mm Bore Plain Bearing, 10 mm OD
- Igus PFM-0810-09 8mm Bore Plain Bearing, 10 mm OD
- Igus GFM-0810-09 8mm Bore Plain Bearing, 10 mm OD