小計(1 件)*
TWD38.00
(不含稅)
TWD39.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD38.00 |
* 參考價格
- RS庫存編號:
- 272-5888
- 製造零件編號:
- PSM-1315-20
- 製造商:
- Igus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 13mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 15mm | |
| Material | Iglidur P | |
| Standards/Approvals | DIN53752, DIN 53482, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, ASTM C 177 | |
| Width | 20mm | |
| 選取全部 | ||
|---|---|---|
品牌 Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 13mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 15mm | ||
Material Iglidur P | ||
Standards/Approvals DIN53752, DIN 53482, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, ASTM C 177 | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
相關連結
- Igus PSM-1315-10 13mm Bore Plain Bearing, 15 mm OD
- Igus GSM-1315-15 13mm Bore Plain Bearing, 15 mm OD
- Igus MFM-1315-14 13mm Bore Plain Bearing, 15 mm OD
- Igus A350SM-1315-10 13mm Bore Plain Bearing, 15 mm OD
- Igus A350SM-1315-20 13mm Bore Plain Bearing, 15 mm OD
- Igus MFM-1315-10 13mm Bore Plain Bearing, 15 mm OD
- Igus GSM-1315-10 13mm Bore Plain Bearing, 15 mm OD
- Igus GSM-1315-20 13mm Bore Plain Bearing, 15 mm OD