小計(1 件)*
TWD32.00
(不含稅)
TWD33.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 15 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD32.00 |
* 參考價格
- RS庫存編號:
- 272-5806
- 製造零件編號:
- PFM-1214-09
- 製造商:
- Igus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 12mm | |
| Outside Diameter | 14mm | |
| Material | Iglidur P | |
| Standards/Approvals | RoHS | |
| Series | PFM | |
| Width | 9mm | |
| 選取全部 | ||
|---|---|---|
品牌 Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 12mm | ||
Outside Diameter 14mm | ||
Material Iglidur P | ||
Standards/Approvals RoHS | ||
Series PFM | ||
Width 9mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
相關連結
- Igus PFM-1214-17 12mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-12 12mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-07 12mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-04 12mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-08 12mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-10 12mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-15 12mm Bore Plain Bearing, 14 mm OD
- Igus PFM-1214-20 12mm Bore Plain Bearing, 14 mm OD