小計(1 件)*
TWD32.00
(不含稅)
TWD33.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD32.00 |
* 參考價格
- RS庫存編號:
- 272-5095
- 製造零件編號:
- MFM-1420-07
- 製造商:
- Igus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 14mm | |
| Outside Diameter | 20mm | |
| Material | Iglidur M250 | |
| Width | 7mm | |
| Series | MFM | |
| Standards/Approvals | DIN 75201-B, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 14mm | ||
Outside Diameter 20mm | ||
Material Iglidur M250 | ||
Width 7mm | ||
Series MFM | ||
Standards/Approvals DIN 75201-B, RoHS | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a iglidur M250 sleeve bearing with flange. It is available in charcoal colour with mechanical properties includes 2700 MPa flexural modulus and 112 MPa flexural strength. The self lubricating plain bearings made of iglidur M250 are characterised by impact strength, vibration dampening and wear resistance. They prove themselves well under stresses in which the vibration dampening of the bearings is required example in sports equipment and packaging machines. Since they are also capable of embedding dirt, they are also well suited in agricultural machinery and gardening equipment.
Extremely resistant to edge pressure
Very resistant to shocks and impacts
Particularly resistant to dirt and dust
Fogging behaviour according to DIN 75201B
相關連結
- Igus MFM-1420-15 14mm Bore Plain Bearing, 20 mm OD
- Igus MFM-1420-13 14mm Bore Plain Bearing, 20 mm OD
- Igus MFM-1420-10 14mm Bore Plain Bearing, 20 mm OD
- Igus MFM-1420-20 14mm Bore Plain Bearing, 20 mm OD
- Igus MSM-1420-15 14mm Bore Plain Bearing, 20 mm OD
- Igus PFM-1420-10 14mm Bore Plain Bearing, 20 mm OD
- Igus MSM-1420-20 14mm Bore Plain Bearing, 20 mm OD
- Igus MSM-1420-10 14mm Bore Plain Bearing, 20 mm OD