小計(1 件)*
TWD49.00
(不含稅)
TWD51.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD49.00 |
* 參考價格
- RS庫存編號:
- 272-4589
- 製造零件編號:
- GFM-1618-05
- 製造商:
- Igus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 16mm | |
| Outside Diameter | 18mm | |
| Material | Iglidur G | |
| Width | 5mm | |
| Standards/Approvals | DIN 75201-B, DIN EN ISO 846, RoHS | |
| Series | GFM | |
| 選取全部 | ||
|---|---|---|
品牌 Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 16mm | ||
Outside Diameter 18mm | ||
Material Iglidur G | ||
Width 5mm | ||
Standards/Approvals DIN 75201-B, DIN EN ISO 846, RoHS | ||
Series GFM | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a iglidur G sleeve bearing with flange. It is available in dark grey colour. The widest range of different requirements is covered by iglidur G plain bearings. Therefore, the material is rightly called universal. Typical applications include medium to high loads, medium surface speeds and medium temperatures. The iglidur G is the decathlete among iglidur materials. It performs very well in all technical disciplines and is the classic all rounder with mechanical properties includes 7800 MPa flexural modulus, 210 MPa flexural strength. It is recommended for agriculture, automotive, construction machinery, machine tools, fitness and sports applications.
Resistant to high loads
Resistant to edge pressure
Excellent coefficient of friction
Resistant to shocks and impacts
Particularly resistant to dirt and dust
Mould resistant according to DIN EN ISO 846
相關連結
- Igus GFM-1618-16 16mm Bore Plain Bearing, 18 mm OD
- Igus GFM-1618-21 16mm Bore Plain Bearing, 18 mm OD
- Igus GFM-1618-17 16mm Bore Plain Bearing, 18 mm OD
- Igus GFM-1618-06 16mm Bore Plain Bearing, 18 mm OD
- Igus GFM-1618-09 16mm Bore Plain Bearing, 18 mm OD
- Igus GFM-1618-12 16mm Bore Plain Bearing, 18 mm OD
- Igus GFM-1618-04 16mm Bore Plain Bearing, 18 mm OD
- Igus JSM-1618-05 16mm Bore Plain Bearing, 18 mm OD