Igus JFM-1012-10 10mm Bore Plain Bearing, 12 mm OD

小計(1 件)*

TWD29.00

(不含稅)

TWD30.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 66 件準備從其他地點送貨
  • 加上 278 件從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD29.00

* 參考價格

RS庫存編號:
269-2783
製造零件編號:
JFM-1012-10
製造商:
Igus
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Igus

Product Type

Plain Bearing

Bore Diameter

10mm

Sub Type

Sleeve

Outside Diameter

12mm

Material

Iglidur J

Standards/Approvals

DIN EN ISO 846, RoHS

Width

10mm

Series

JFM

COO (Country of Origin):
DE
The Igus J series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified E10 tolerance.

Excellent wear resistance at room temperature

Very good wear resistance at medium temperatures

Excellent friction coefficients

Low moisture absorption

High media resistance

Resistant to edge pressure

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。