小計(1 件)*
TWD34.00
(不含稅)
TWD35.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 101 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD34.00 |
* 參考價格
- RS庫存編號:
- 269-2779
- 製造零件編號:
- JFM-0810-10
- 製造商:
- Igus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 8mm | |
| Sub Type | Sleeve | |
| Outside Diameter | 10mm | |
| Material | Iglidur J | |
| Width | 10mm | |
| Series | JFM | |
| Standards/Approvals | RoHS, DIN EN ISO 846 | |
| 選取全部 | ||
|---|---|---|
品牌 Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 8mm | ||
Sub Type Sleeve | ||
Outside Diameter 10mm | ||
Material Iglidur J | ||
Width 10mm | ||
Series JFM | ||
Standards/Approvals RoHS, DIN EN ISO 846 | ||
- COO (Country of Origin):
- DE
The Igus J series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified E10 tolerance.
Excellent wear resistance at room temperature
Very good wear resistance at medium temperatures
Excellent friction coefficients
Low moisture absorption
High media resistance
Resistant to edge pressure
相關連結
- Igus JFM-0810-05 8mm Bore Plain Bearing, 10 mm OD
- Igus JFM-0810-07 8mm Bore Plain Bearing, 10 mm OD
- Igus JFM-0810-08 8mm Bore Plain Bearing, 10 mm OD
- Igus JFM-0810-06 8mm Bore Plain Bearing, 10 mm OD
- Igus A181SM-0810-10 8mm Bore Plain Bearing, 10 mm OD
- Igus P210FM-0810-10 8mm Bore Plain Bearing, 10 mm OD
- Igus A180FM-0810-10 8mm Bore Plain Bearing, 10 mm OD
- Igus P210SM-0810-10 8mm Bore Plain Bearing, 10 mm OD