小計(1 件)*
TWD2,817.00
(不含稅)
TWD2,957.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,817.00 |
* 參考價格
- RS庫存編號:
- 215-4566
- 製造零件編號:
- PWM 303630
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 36mm | |
| End Type | Open | |
| Material | Filament Wound | |
| Series | PWM | |
| Standards/Approvals | No | |
| Width | 30mm | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 36mm | ||
End Type Open | ||
Material Filament Wound | ||
Series PWM | ||
Standards/Approvals No | ||
Width 30mm | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, 30mm Bore size, 36mm Outside Diameter - PWM 303630
This spherical bearing is designed for high-load applications within industrial settings. With a bore size of 30mm and an outside diameter of 36mm, it exhibits impressive load-bearing capabilities, with a static radial load rating of 180kN. This component is ideal for mechanical and electrical industries, ensuring robust performance in various setups.
Features & Benefits
• High load capacity supports demanding applications
• Static radial load rating ensures reliable performance
• Designed for optimal clearance in assemblies
• Low friction coefficients enhance efficiency
• Compact mass reduces overall equipment weight
• Engineered for durability in challenging environments
Applications
• Utilised in automation systems for effective motion control
• Employed in machinery requiring high-stress componentry
• Suitable for rotating where reliability is crucial
• Used in electrical systems for precise alignment
• Applied in mechanical engineering for enhanced component longevity
What load specifications should I consider for dynamic applications?
For dynamic applications, the specific dynamic load factor is 140 N/mm, while the permissible sliding velocity ranges from 0 to 0.5 m/s, ensuring optimal performance under varied operating conditions.
How does the design accommodate shaft and housing tolerances?
The design of this bearing allows for specific tolerances such as h8 for the shaft and H7 for the housing, ensuring a secure fit and proper alignment during operation.
What friction specifications can be expected during operation?
The coefficient of friction ranges from 0.03 to 0.08, providing an effective balance between performance and wear, making it suitable for both high-speed and low-speed environments.
What makes this bearing suitable for high-load applications?
The high radial load rating of 180kN allows it to effectively handle significant stresses, making it ideal for applications that require dependable performance under heavy loads.
What material considerations lead to its effective operation?
While specific material compositions are not detailed, the design inherently supports durability and strength, essential for applications facing high-stress conditions.
相關連結
- SKF PWM 303620 30mm Bore Plain Bush 118 kN
- SKF PWM 404860 40mm Bore Spherical Bearing, 48 mm OD
- SKF PWM 404830 40mm Bore Spherical Bearing, 48 mm OD
- SKF PWM 607040 60mm Bore Spherical Bearing, 70 mm OD
- SKF PWM 253030 25mm Bore Spherical Bearing, 30 mm OD
- SKF GE 30 C 30mm Bore Spherical Bearing 47 mm OD
- SKF GE 30 ES-2RS 30mm Bore Spherical Bearing 47 mm OD
- SKF GEM 30 ES-2RS 30mm Bore Spherical Bearing 47 mm OD