INA GE20-UK-2RS-A 20mm Bore Plain Bearing, 35 mm OD, 113000 N
- RS庫存編號:
- 191-3874
- 製造零件編號:
- GE20-UK-2RS-A
- 製造商:
- INA
可享批量折扣
查看批量定價選項小計(1 件)*
TWD1,929.00
(不含稅)
TWD2,025.45
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 14 件從 2026年11月24日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 12 | TWD1,929.00 |
| 13 - 24 | TWD1,873.00 |
| 25 + | TWD1,848.00 |
* 參考價格
- RS庫存編號:
- 191-3874
- 製造零件編號:
- GE20-UK-2RS-A
- 製造商:
- INA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 35mm | |
| Static Load Rating - Radial | 113000N | |
| Standards/Approvals | No | |
| Width | 16mm | |
| Series | GE | |
| 選取全部 | ||
|---|---|---|
品牌 INA | ||
Product Type Plain Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 35mm | ||
Static Load Rating - Radial 113000N | ||
Standards/Approvals No | ||
Width 16mm | ||
Series GE | ||
Schaeffler Plain Bearing, 20mm Bore size, 35mm Outside Diameter - GE20-UK-2RS-A
This plain bearing is designed for high-performance applications in various industrial settings. With a bore size of 20mm and an outside diameter of 35mm, it efficiently supports axial and radial loads. Engineered to provide a static radial load rating of 113,000N, this bearing is ideal for demanding mechanical tasks, ensuring longevity and reliability across operations.
Features & Benefits
• Durable design suitable for harsh industrial environments
• Compact size enhances machine space efficiency
• Designed for ease of installation in various systems
• Provides consistent performance for extended operational life
Applications
• Used for automation equipment for precision motion
• Suitable for electric and electronic machinery systems
• Ideal for mechanical requiring high load capacity
• Used for rotating machinery for optimal damping
• Recommended for production lines where reliable performance is critical
How does the design contribute to reducing maintenance needs?
The robust construction ensures minimal wear, reducing the frequency of replacements and maintenance intervals, thereby prolonging the overall service life.
Can this bearing be integrated into existing automated systems?
Yes, its dimensions and design allow seamless integration into various automated systems, ensuring compatibility without significant modifications.
What are the implications of using this bearing in temperature-controlled environments?
This bearing's specific design accommodates temperature fluctuations, ensuring steady performance and longevity even in controlled environments, which is essential for consistent operation.
How does the compact size affect the overall layout of machinery?
The compact dimensions enable better allocation of space within machinery design, facilitating more efficient layouts and optimising overall machine performance.
相關連結
- INA GE20-DO-2RS 20mm Bore Plain Bearing 117000 N
- INA GE20-UK 20mm Bore Plain Bearing 78300 N
- INA GE20-DO 20mm Bore Plain Bearing 136000 N
- INA GE20-FW 20mm Bore Plain Bearing 128 kN
- INA GE20-AX 20mm Bore Spherical Bearing 55 mm OD
- INA GE90-UK-2RS-A 90mm Bore Plain Bearing 2300000 N
- INA GE80-UK-2RS-A 80mm Bore Plain Bearing 1890000 N
- INA GE70-UK-2RS-A 70mm Bore Plain Bearing 1470000 N