小計(1 件)*
TWD2,182.00
(不含稅)
TWD2,291.10
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,182.00 |
* 參考價格
- RS庫存編號:
- 594-799
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 45mm | |
| Sub Type | Flanged | |
| Outside Diameter | 55mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Series | RS PRO | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 45mm | ||
Sub Type Flanged | ||
Outside Diameter 55mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
Series RS PRO | ||
- COO (Country of Origin):
- US
RS PRO 45.04 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing's flanged design ensures easy installation and secure fitment, making it Ideal for heavy-duty applications.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity
Flanged Design: Ensures easy installation and secure fitment
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications with moderate loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards
Flanged Design: Ensures easy installation and secure fitment
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications with moderate loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards
Applications
Industrial machinery
Automotive components
Heavy-duty equipment
Automotive components
Heavy-duty equipment
Additional Information
Key Standards: ISO 2795:1991
Outside Diameter: 55.09 mm
Width: 55 mm
Outside Diameter: 55.09 mm
Width: 55 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO 45mm Bore Plain Bearing 50 N
- Igus MSM-4555-10 45mm Bore Plain Bearing, 55 mm OD
- Igus A181SM-4550-50 45mm Bore Plain Bearing, 50 mm OD
- Igus P210FM-4550-50 45mm Bore Plain Bearing, 50 mm OD
- Igus PFM-4550-50 45mm Bore Plain Bearing, 50 mm OD
- Igus A181FM-4550-50 45mm Bore Plain Bearing, 50 mm OD
- Igus P210SM-4550-50 45mm Bore Plain Bearing, 50 mm OD
- Igus PSM-4550-50 45mm Bore Plain Bearing, 50 mm OD