INA GE60-HO-2RS 60mm Bore Spherical Bearing, 90 mm OD, 1140000 N
- RS庫存編號:
- 312-938
- 製造零件編號:
- GE60-HO-2RS
- 製造商:
- INA
小計(1 件)*
TWD5,451.00
(不含稅)
TWD5,723.55
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,451.00 |
* 參考價格
- RS庫存編號:
- 312-938
- 製造零件編號:
- GE60-HO-2RS
- 製造商:
- INA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | INA | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 60mm | |
| Outside Diameter | 90mm | |
| End Type | Sealed | |
| Static Load Rating - Radial | 1140000N | |
| Material | Steel | |
| Series | GE60-HO-2RS | |
| Width | 54mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 INA | ||
Product Type Spherical Bearing | ||
Bore Diameter 60mm | ||
Outside Diameter 90mm | ||
End Type Sealed | ||
Static Load Rating - Radial 1140000N | ||
Material Steel | ||
Series GE60-HO-2RS | ||
Width 54mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
The INA Spherical Plain Bearing features a steel-on-steel sliding contact surface. Sealed for protection, it is designed for high-performance applications, offering maximum load capacity and extended service life. It operates between the temperature range from -30 °C to 130 °C.
Lip seals on both sides
Normal internal clearance
Can be grease lubricated
相關連結
- INA GE60-FW-2RS-A 60mm Bore Spherical Bearing 1470000 N
- INA GE60-DO-2RS 60mm Bore Plain Bearing 1220 kN
- INA GE60-UK-2RS-A 60mm Bore Plain Bearing 1150000 N
- INA GE60-FO-2RS 60mm Bore Plain Bearing 1560000 N
- INA GE50-FO-2RS 50mm Bore Plain Bearing 1140000 N
- INA GE60-SW-A 60mm Bore Spherical Bearing 805000 N
- INA GE60-DO 60mm Bore Plain Bearing 1210000 N
- INA GE70-HO-2RS 70mm Bore Spherical Bearing 1490000 N