小計(1 袋,共 50 件)*
TWD883.00
(不含稅)
TWD927.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 12 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD883.00 | TWD17.66 |
* 參考價格
- RS庫存編號:
- 144-9694
- 製造零件編號:
- CM1822W
- 製造商:
- John Guest
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | John Guest | |
| Product Type | Push Fit Fitting Collet Clip | |
| Compatible Pipe Size | 22 mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 John Guest | ||
Product Type Push Fit Fitting Collet Clip | ||
Compatible Pipe Size 22 mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
Collet Covers and Collet Clips
Collet covers for use with standard Speedfit fittings, are available in white or in red or blue to allow colour coding of pipes. White or grey collet clips are used with standard fittings to prevent accidental pipe disconnection.;Red or Blue collet clips provide colour coding of pipe on Twist and Lock fittings. They are not designed to prevent accidental release and should be fitted when the fitting is in the locked position.
Product Application Information
Collet covers or collet clips can be used to provide added security against pipe disconnection.
John Guest
相關連結
- John Guest, 22 mm
- John Guest PM1922R Collet Cover
- John Guest Black PC22W Pipe Stiffener
- John Guest Plastic Pipe Fitting, 90° Elbow
- John Guest Plastic Pipe Fitting, Straight Coupler
- John Guest Plastic Pipe Fitting, 90° Tee
- John Guest Plastic Pipe Fitting, Straight Reducer
- John Guest Plastic Pipe Fitting, 90° Stem Elbow