小計(1 件)*
TWD683.00
(不含稅)
TWD717.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
- 加上 18 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD683.00 |
* 參考價格
- RS庫存編號:
- 562-035
- 製造零件編號:
- 0-70-448
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Cutting Capacity | 30 mm | |
| Product Type | Pipe & Tube Cutter | |
| Material Cut | Steel | |
| Body Material | Metal | |
| Overall Length | 145mm | |
| Cutter Action | Pipe Cutter | |
| Standards/Approvals | DIN 5241, ISO 9243 | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Cutting Capacity 30 mm | ||
Product Type Pipe & Tube Cutter | ||
Material Cut Steel | ||
Body Material Metal | ||
Overall Length 145mm | ||
Cutter Action Pipe Cutter | ||
Standards/Approvals DIN 5241, ISO 9243 | ||
豁免
- COO (Country of Origin):
- TW
Stanley Pipe & Tube Cutter, 30mm Cutting Capacity, 145mm Overall Length - 0-70-448
This pipe & tube cutter is a handheld tool designed for cleanly severing steel tubing in workshop and on-site environments. It combines a robust metal construction with a rotary cutting action to score and cut tubes up to the stated capacity. Conformance to recognised DIN and ISO standards ensures consistent cutting performance for professional tradespeople and fabricators.
Features and Benefits:
• Metal-bodied design provides rugged service life and durability
• Cutting capacity 30mm allows work on common tubing sizes
• Rotary cutter action produces even circumferential cuts
• Meets DIN5241 and ISO9243 for standardised cutting behaviour
• Compact form enables use in confined or overhead spaces
• Cutting capacity 30mm allows work on common tubing sizes
• Rotary cutter action produces even circumferential cuts
• Meets DIN5241 and ISO9243 for standardised cutting behaviour
• Compact form enables use in confined or overhead spaces
Applications
• Suitable for cutting steel conduit on installation jobs
• Ideal for use during mechanical fabrication tasks
• Used with workshop tube preparation for welding or brazing
• Can be used for maintenance of plant pipework systems
• Suitable for plumbing involving steel tubing
• Ideal for use during mechanical fabrication tasks
• Used with workshop tube preparation for welding or brazing
• Can be used for maintenance of plant pipework systems
• Suitable for plumbing involving steel tubing
What tube sizes can I expect to process regularly?
You can process steel tubes up to 30mm in outside diameter, covering many standard structural and conduit dimensions.
How does the tool cope in tight workspaces?
The compact 145mm overall length reduces required clearance, allowing rotation and cutting where larger tools cannot operate.
Which materials is it suitable for?
It is intended specifically for cutting steel tubing and is optimised for that materials hardness and wall thickness.
Are there industry standards referenced for performance?
The tools design and cutting behaviour align with DIN5241 and ISO9243, indicating adherence to established dimensional and functional criteria.
相關連結
- Stanley Pipe & Tube Cutter 28 mm Cuts Plastic
- Stanley Pipe & Tube Cutter 22 mm Cuts Steel
- SAM Pipe Cutter 30 mm Cuts Copper, Aluminium Tube
- BETA Pipe & Tube Cutter 3 to 30 mm Cuts Copper
- PMA Uster Pipe & Tube Cutter Cuts Plastic
- Stanley Pipe & Tube Cutter
- Oetiker Tube Cutter 1 in Cuts PEX Tubes
- SAM Pipe Cutter 35 mm Cuts Aluminium Tube, Copper