SCHAEFFLER ARCALUB-X.HOSE-CUTTOOL Cutter Cuts Polyvinyl Chloride
- RS庫存編號:
- 311-437
- 製造零件編號:
- ARCALUB-X.HOSE-CUTTOOL
- 製造商:
- SCHAEFFLER
小計(1 件)*
TWD4,785.00
(不含稅)
TWD5,024.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,785.00 |
* 參考價格
- RS庫存編號:
- 311-437
- 製造零件編號:
- ARCALUB-X.HOSE-CUTTOOL
- 製造商:
- SCHAEFFLER
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SCHAEFFLER | |
| Product Type | Cutter | |
| Material Cut | Polyvinyl Chloride | |
| Body Material | Polyethylene Terephthalate | |
| Model Number | ARCALUB-X.HOSE-CUTTOOL | |
| Cutter Action | Hose Cutter | |
| Standards/Approvals | UL, CSA | |
| 選取全部 | ||
|---|---|---|
品牌 SCHAEFFLER | ||
Product Type Cutter | ||
Material Cut Polyvinyl Chloride | ||
Body Material Polyethylene Terephthalate | ||
Model Number ARCALUB-X.HOSE-CUTTOOL | ||
Cutter Action Hose Cutter | ||
Standards/Approvals UL, CSA | ||
豁免
SCHAEFFLER Cutter, Polyethylene Terephthalate Body, Hose Cutter Action - ARCALUB-X.HOSE-CUTTOOL
This cutter is a manual tool designed to cleanly sever polyvinyl chloride tubing in industrial settings. It is intended for use where controlled, repeatable hose preparation is required and is constructed with a polymer outer Shell suitable for repeated handling in automation, electronics, electrical and mechanical workplaces.
Features and Benefits:
• Polyethylene terephthalate body offers reduced tool weight
• Designed for cutting PVC hoses to deliver neat ends
• Manual operation enables precise operator control
• Meets UL and CSA standards for certified use
• Suitable for repeated use in industrial environments
• Designed for cutting PVC hoses to deliver neat ends
• Manual operation enables precise operator control
• Meets UL and CSA standards for certified use
• Suitable for repeated use in industrial environments
Applications
• Suitable for preparing PVC tubing in wiring-harness assembly
• Ideal for on-site hose trimming during machinery maintenance
• Used with pneumatic tubing installations in automation systems
• Can be used for cable-sleeve adjustments in electrical panels
• Ideal for on-site hose trimming during machinery maintenance
• Used with pneumatic tubing installations in automation systems
• Can be used for cable-sleeve adjustments in electrical panels
What materials form the tool housing and how does that affect handling?
The housing is MADE from polyethylene terephthalate which lowers mass and provides a firm exterior that is comfortable to manoeuvre during repetitive cuts.
Which material types can be processed with this tool?
It is designed specifically to cut polyvinyl chloride tubing and is optimised for that materials wall properties.
How do the standards influence workplace acceptance?
Having both UL and CSA approvals supports use where recognised safety certifications are a procurement requirement and can simplify specification in regulated environments.
相關連結
- RS PRO 13 mm Pipe Cutter Cuts Polyvinyl Chloride
- CK Pipe Cutter Cuts Rubber Wood, Plastic
- Festo 194592 28 mm Tube Cutter Cuts Polyvinyl Chloride, Plastic
- Wiss 6 → 23 mm Pipe Cutter Cuts Aluminium Brass, Polyvinyl Chloride
- Wiss 8 → 29 mm Pipe Cutter Cuts Copper Aluminium, Polyvinyl Chloride
- RS PRO 42 mm Pipe Cutter Cuts Polyvinyl Fluoride Polyethylene Phosphor Bronze,
- NWS N1335 3 → 25 mm Pipe Cutter Cuts Brass Copper, Polyvinyl Chloride
- Virax 221501 Pipe Cutter Cuts Plastic