Stauff Pipe Bender For Use With Stainless Steel 22 mm

小計(1 件)*

TWD14,740.00

(不含稅)

TWD15,477.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD14,740.00

* 參考價格

RS庫存編號:
611-301
製造零件編號:
TUB-MA-M622-LV-KIT
製造商:
Stauff
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Stauff

Pipe Material

Stainless Steel

Product Type

Pipe Bender

Compatible Pipe Diameter

22 mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Stauff Manual tube bender kit designed for precision bending of metric steel and stainless steel tubes. Housed in a high-quality steel case, the kit includes bending rollers and all necessary accessories for on-site or workshop use. Its laser-marked rollers ensure accurate angles, and the optimized bending contour prevents tube deformation during operation.

Tubes ranging from 6 to 22 mm diameter

Set in Steelcase

相關連結